You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 39-00-0327
Contact, Standard .062" 1560, Pin, Crimp, 18 AWG, Tin Plated Contacts
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 39-00-0327
- Order Code:
- 3051116
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Standard .062" 1560
- Technical Datasheet:
- 39-00-0327 Datasheet
Product Range Selector (Standard .062" 1560)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Standard .062" 1560
- :
- Pin
- :
- Crimp
- :
- 18AWG
- :
- Tin Plated Contacts
- :
- Molex Standard .062" Series Housing Connectors
- :
- 24AWG
- :
- Brass
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥19.13 (¥21.04) | ( ) |
50+ | ¥18.80 (¥20.68) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.