You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MOLEX 39-00-0302

Contact, Standard .093" 1380, Pin, Crimp, 18 AWG, Tin Plated Contacts

MOLEX 39-00-0302

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
39-00-0302
Order Code:
1756738
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Standard .093" 1380
Also Known As:
1380TL, GTIN UPC EAN: 800753628021
Technical Datasheet:
39-00-0302   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Standard .093" 1380)

See all from this product range

Product Overview

  • Industry-standard .093" pin and socket terminal
  • Terminals can be used in Standard .093" and Series 3191, plug or receptacle housings

Applications

Consumer Electronics, Portable Devices, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Standard .093" 1380

:
Pin

:
Crimp

:
18AWG

:
Tin Plated Contacts

:
Molex Standard .093" Series Housing Connectors

:
24AWG

:
Brass

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

1380TL, GTIN UPC EAN: 800753628021

No Longer Manufactured

¥22.76 ( ¥25.04  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 1000+
  • 2000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥22.76 (¥25.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥22.37 (¥24.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥21.42 (¥23.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥20.64 (¥22.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2000+ ¥19.85 (¥21.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --