You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MOLEX 39-00-0186

Contact, Mini-Fit Jr. 5556, Socket, Crimp, 16 AWG, Gold Plated Contacts

MOLEX 39-00-0186
MOLEX 39-00-0186

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
39-00-0186
Order Code:
2751592
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
5556-PBGS3PL, GTIN UPC EAN: 800754395960
Technical Datasheet:
39-00-0186   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Mini-Fit Jr. 5556)

See all from this product range

Product Overview

The 39-00-0186 is a Mini-Fit® female socket crimp terminal made of phosphor bronze with gold plated finish. This 5556 series female crimp terminal accepts 16AWG wire. The socket terminal mates with 5558 Mini-Fit® crimp male terminals, 5566 and 5569 dual row Mini-Fit Jr.™ header. It can be used with 5557 Mini-Fit Jr.™ receptacle housing, 30067 Mini-Fit® TPA, 42474 Mini-Fit® BMI panel mount and 44516 Mini-Fit® BMI slide and lock panel mount. The terminal is suitable for power applications.
  • Maximum current per contact is 9A
  • Maximum voltage is 600V
  • Maximum durability of 30 mating cycles

Applications

Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Mini-Fit Jr. 5556

:
Socket

:
Crimp

:
16AWG

:
Gold Plated Contacts

:
Molex Mini-Fit Jr. 5557, Mini-Fit TPA 30067 & Mini-Fit BMI 42474, 44516 Series Housing Connectors

:
-

:
Phosphor Bronze

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

5556-PBGS3PL, GTIN UPC EAN: 800754395960

9,333 In stock Need more?

9,333 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥125.40 ( ¥137.94  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 2500+
  • 24000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥125.40 (¥137.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥90.14 (¥99.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥81.83 (¥90.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥76.97 (¥84.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥72.42 (¥79.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥66.78 (¥73.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
24000+ ¥66.62 (¥73.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --