You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 39-00-0185
Contact, Mini-Fit Jr. 5556, Socket, Crimp, 16 AWG, Gold Plated Contacts
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 39-00-0185
- Order Code:
- 2779864
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- 5556-PBGS3P, GTIN UPC EAN: 800754395939
- Technical Datasheet:
- 39-00-0185 Datasheet
Product Range Selector (Mini-Fit Jr. 5556)
See all from this product rangeProduct Overview
- Gold (Au) over phosphor bronze contact, tin termination plating
- 16AWG wire size
- 0.130/g net weight
- Wire insulation diameter range from 1.80mm to 3.10mm
- Crimp or compression termination interface style
- Maximum voltage is 600V
- Maximum current per contact is 9A
- Maximum durability of 30 mating cycle
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical, Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Mini-Fit Jr. 5556
- :
- Socket
- :
- Crimp
- :
- Gold Plated Contacts
- :
- Molex Mini-Fit Jr. 5557, Mini-Fit TPA 30067 & Mini-Fit BMI 42474, 44516 Series Housing Connectors
- :
- -
- :
- Phosphor Bronze
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 6/23/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 4000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
4000+ | ¥46.65 (¥51.32) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.