You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 39-00-0181
Contact, Mini-Fit Jr. 5556, Socket, Crimp, 18 AWG, Gold Plated Contacts
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 39-00-0181
- Order Code:
- 2358083
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- 5556-PBGSP, GTIN UPC EAN: 800755527933
- Technical Datasheet:
- 39-00-0181 Datasheet
Product Range Selector (Mini-Fit Jr. 5556)
See all from this product rangeProduct Overview
- Maximum current per contact is 9A
- Maximum voltage is 600V
- Maximum durability of 30 mating cycles
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Mini-Fit Jr. 5556
- :
- Socket
- :
- Crimp
- :
- Gold Plated Contacts
- :
- Molex Mini-Fit Jr. 5557, Mini-Fit TPA 30067 & Mini-Fit BMI 42474, 44516 Series Housing Connectors
- :
- Phosphor Bronze
Technical Documents (3)
Also Known As
20,000 In stock Need more?
20,000 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 2/24/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 4000+
- 8000+
- 12000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
4000+ | ¥40.39 (¥44.43) | ( ) |
8000+ | ¥37.98 (¥41.78) | ( ) |
12000+ | ¥37.56 (¥41.32) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥71.36 (¥78.496) | (¥78.496) |
1000+ | ¥70.71 (¥77.781) | (¥77.781) |
3000+ | ¥68.72 (¥75.592) | (¥75.592) |
Pricing is unavailable. Please contact customer services.