You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 39-00-0062
Contact, Mini-Fit Jr. 5558, Pin, Crimp, 18 AWG, Tin Plated Contacts
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 39-00-0062
- Order Code:
- 2751590
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Mini-Fit Jr. 5558
- Also Known As:
- 5558PBTL, GTIN UPC EAN: 800753627734
- Technical Datasheet:
- 39-00-0062 Datasheet
Product Range Selector (Mini-Fit Jr. 5558)
See all from this product rangeAlternatives for 39-00-0062
Product Overview
- Maximum current per contact is 9A
- Maximum voltage is 600V
- Maximum durability of 30 mating cycles
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical, Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Mini-Fit Jr. 5558
- :
- Pin
- :
- Crimp
- :
- 18AWG
- :
- Tin Plated Contacts
- :
- Molex Mini-Fit Jr. 5559, Mini-Fit TPA 30068 & Mini-Fit BMI 42475 Series Plug Housing Connectors
- :
- 24AWG
- :
- Phosphor Bronze
Technical Documents (3)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 50+
- 100+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥20.04 (¥22.04) | ( ) |
5+ | ¥19.69 (¥21.66) | ( ) |
10+ | ¥18.85 (¥20.74) | ( ) |
50+ | ¥18.17 (¥19.99) | ( ) |
100+ | ¥17.48 (¥19.23) | ( ) |
500+ | ¥16.01 (¥17.61) | ( ) |
1000+ | ¥15.58 (¥17.14) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.