You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 39-00-0022 .
Contact, SPOX™ BMI, SPOX BMI 5194, Socket, Crimp, 18 AWG, Tin Plated Contacts
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 39-00-0022 .
- Order Code:
- 1756737
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- SPOX BMI 5194
- Also Known As:
- GTIN UPC EAN: 800754391986
Product Range Selector (SPOX BMI 5194)
See all from this product rangeProduct Overview
- Panel mounting feature permits up to 3.00mm misalignment in horizontal and vertical directions
- First-mate/last-break circuits
- Robust alignment features
Applications
Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPOX BMI 5194
- :
- Socket
- :
- Crimp
- :
- 18AWG
- :
- Tin Plated Contacts
- :
- 5195, 5196, 5197, 5198, 5199 Series Connectors
- :
- 24AWG
- :
- Phosphor Bronze
Technical Documents (1)
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 1000+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥30.95 (¥34.05) | ( ) |
1000+ | ¥30.06 (¥33.07) | ( ) |
5000+ | ¥24.81 (¥27.29) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.