You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 35507-0400...
WIRE-BOARD CONN, RECEPTACLE, 4POS, 2MM
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 35507-0400...
- Order Code:
- 2126185
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 35507-0400... Datasheet
Product Range Selector (Sherlock 35507)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Sherlock 35507
- :
- Receptacle (View Associated Connectors)
- :
- 4Ways
- :
- 2mm
- :
- 50212 Crimp Terminal
Technical Documents (4)
26,460 In stock
26,460 deliver in 8-9 business days from our US warehouse :(US stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 200+
- 750+
- 3000+
- 15000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥20.78 (¥22.86) | ( ) |
200+ | ¥20.34 (¥22.37) | ( ) |
750+ | ¥19.89 (¥21.88) | ( ) |
3000+ | ¥19.44 (¥21.38) | ( ) |
15000+ | ¥19.00 (¥20.90) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.