You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 35363-0360
Pin Header, Wire-to-Board, 2 mm, 1 Rows, 3 Contacts, Through Hole Right Angle
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 35363-0360
- Order Code:
- 4168329
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 35363-0360 Datasheet
Product Range Selector (Sherlock 35363 Series)
See all from this product rangeAlternatives for 35363-0360
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Wire-to-Board
- :
- 2mm
- :
- 1Rows
- :
- 3Contacts
- :
- Through Hole Right Angle
- :
- Sherlock 35363 Series
- :
- Shrouded
- :
- Brass
- :
- Tin Plated Contacts
- :
- PCB Header
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 250+
- 1000+
- 3000+
- 10000+
- 20000+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥45.46 (¥50.01) |
10+ | ¥42.33 (¥46.56) |
25+ | ¥40.76 (¥44.84) |
100+ | ¥35.27 (¥38.80) |
250+ | ¥32.77 (¥36.05) |
1000+ | ¥29.79 (¥32.77) |
3000+ | ¥27.75 (¥30.53) |
10000+ | ¥26.34 (¥28.97) |
20000+ | ¥25.40 (¥27.94) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.