You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 353620650
Pin Header, Straight, Signal, 2 mm, 1 Rows, 6 Contacts, Through Hole Straight, Sherlock 35362
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 353620650
- Order Code:
- 9289399
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Sherlock 35362
- Also Known As:
- 35362-0650, GTIN UPC EAN: 822348259564
- Technical Datasheet:
- 353620650 Datasheet
Product Range Selector (Sherlock 35362)
See all from this product rangeProduct Overview
- Wide-latch area
- Polarization ribs
- Compact size
- Economical design
- Uses Molex standard 50212 terminal
- RoHS compliant
- Fully shrouded
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Signal
- :
- 2mm
- :
- 1Rows
- :
- 6Contacts
- :
- Through Hole Straight
- :
- Sherlock 35362
- :
- Shrouded
- :
- Brass
- :
- Tin Plated Contacts
- :
- PCB Header
Technical Documents (7)
Also Known As
159 In stock
159 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 200+
- 750+
- 3000+
- 6000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥42.46 (¥46.71) | ( ) |
200+ | ¥41.56 (¥45.72) | ( ) |
750+ | ¥40.45 (¥44.50) | ( ) |
3000+ | ¥39.44 (¥43.38) | ( ) |
6000+ | ¥38.55 (¥42.41) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.