You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 35362-0250
Pin Header, Straight, Wire-to-Board, 2 mm, 1 Rows, 2 Contacts, Through Hole Straight
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 35362-0250
- Order Code:
- 9289356
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Sherlock 35362
- Also Known As:
- GTIN UPC EAN: 822348257720
- Technical Datasheet:
- 35362-0250 Datasheet
Product Range Selector (Sherlock 35362)
See all from this product rangeProduct Overview
- Wide-latch area
- Polarization ribs
- Compact size
- Economical design
- Uses Molex standard 50212 terminal
- Fully shrouded
Applications
Automotive, Consumer Electronics
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Wire-to-Board
- :
- 2mm
- :
- 1Rows
- :
- 2Contacts
- :
- Through Hole
- :
- Sherlock 35362
- :
- Shrouded
- :
- Brass
- :
- Tin Plated Contacts
- :
- PCB Header
Technical Documents (7)
Also Known As
33,886 In stock Need more?
1,133 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
32,753 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/3/25
32,753 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
- 5000+
- 10000+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥37.89 (¥41.68) |
10+ | ¥31.98 (¥35.18) |
100+ | ¥27.13 (¥29.84) |
500+ | ¥24.22 (¥26.64) |
1000+ | ¥23.06 (¥25.37) |
5000+ | ¥20.58 (¥22.64) |
10000+ | ¥19.60 (¥21.56) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.