You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MOLEX 35053-9002

Contact, 35053, Pin, Crimp, 22 AWG, Tin Plated Contacts, Molex 35184 Series Plug Housings

MOLEX 35053-9002

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
35053-9002
Order Code:
3049919
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
35053-9002   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (35053)

See all from this product range

Product Overview

  • 35053 series, 2.5mm pitch wire-to-wire male terminal
  • Brass material and tin plating mating and plating termination
  • Suitable for signal applications
  • Crimp or compression termination interface style
  • Mates with 5103 SPOX female crimp terminals
  • For use with 2.5mm pitch 35184 wire-to-wire plug housings

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
35053

:
Pin

:
Crimp

:
Tin Plated Contacts

:
Molex 35184 Series Plug Housings

:
Brass

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Full Reel
 
Additional packaging options available
Cut Tape :3103161 Check stock

Available for back order

More stock available to supplier lead times which is approximately 5/12/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥3.57 ( ¥3.93  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 14000 Minimum: 14000
  • 14000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
14000+ ¥3.57 (¥3.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
14000 (Cut Tape 3103161) x 8.5 = ¥119,000.00
Total Price: ¥119,000.00 (¥130,900.0  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
3103161
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.