You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 34959-0390
Automotive Connector Housing, Mini50 34959, Receptacle, 38 Ways
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 34959-0390
- Order Code:
- 3365209
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Product Range Selector (Mini50 34959)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Mini50 34959
- :
- Receptacle (View Associated Connectors)
- :
- 38Ways
- :
- Molex CTX50 560023 Series & Tyco MCON Series 7-1452659, 7-1452656, 7-1452653 Socket Contacts
- :
- Nylon 6.6 (Polyamide 6.6), Glass Filled Body
- :
- -
- :
- -
- :
- -
Technical Documents (1)
1 In stock
1 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥288.42 (¥317.26) | ( ) |
10+ | ¥235.13 (¥258.64) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.