You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MOLEX 34691-6161

Automotive Connector, Stac64 34691 Series, Right Angle Plug, 16 Contacts, PCB Pin

MOLEX 34691-6161

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
34691-6161
Order Code:
2414750
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
GTIN UPC EAN: 887191003719
Technical Datasheet:
34691-6161   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Stac64 34691 Series)

See all from this product range

Product Overview

The Stac64 34691 series stackable connection system provides single and multi-pocket PCB solutions, offering a diverse range of circuit sizes and greatly reducing time-to-market by completely eliminating custom tooling. The female connector features only pressure-activated design in the industry. The Stac64 connection system allows OEM and device manufacturers greater design flexibility to support both low-level signal requirements as well as power applications up to 30A. The Stac64 system allows automotive manufacturers to use header assemblies as stand-alone components, to gang multiple headers together to support a large range of signal and power needs for devices and modules. This Stac64 is a standard product system based on USCAR-2 Class II mechanical and electrical performance characteristics for unsealed connector applications. The connector mate to existing wire-harness connectors designed to the USCAR/EWCAP industry footprints.

Applications

Automotive

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Stac64 34691 Series

:
Right Angle Plug

:
16Contacts

:
PCB Pin

:
Nylon (Polyamide), Glass Filled Body

:
Brass

:
Tin

:
-

:
500V

:
10A

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Also Known As

GTIN UPC EAN: 887191003719

Available for back order

More stock available to supplier lead times which is approximately 4/21/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥283.72 ( ¥312.09  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 1000+
  • 2464+
  • 5544+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥283.72 (¥312.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥239.83 (¥263.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥238.26 (¥262.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2464+ ¥236.70 (¥260.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5544+ ¥231.99 (¥255.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --