You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 33471-0306
Automotive Connector Housing, MX150 33471, Receptacle, 3 Ways
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 33471-0306
- Order Code:
- 2612430
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- MX150 33471
- Also Known As:
- GTIN UPC EAN: 756054803080
- Technical Datasheet:
- 33471-0306 Datasheet
Product Range Selector (MX150 33471)
See all from this product rangeProduct Overview
- Pre-assembled TPA housing
- 1.50mm low insertion force terminal system
- Conforms to USCAR-20 (FCLT) / USCAR-2 Rev 4 / USCAR-21 (sealed version)
- Provides reduced package size (unsealed version)
- Sealed connectors have protective matte-seal cap (standard connectors)
- Unsealed connectors have an enlarged push surface with ergonomic design
Applications
Automotive, Commercial Vehicle
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- MX150 33471
- :
- Receptacle (View Associated Connectors)
- :
- 3Ways
- :
- Molex MX150 33012 Series Socket Contacts
- :
- Nylon (Polyamide), Glass Filled Body
- :
- IP6K7, IP6K9K
- :
- 250V
- :
- 22A
Technical Documents (4)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥346.38 (¥381.02) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.