You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 245132-0699
Connector Accessory, 6 Circuits, Plug-Plug Adapter, Molex Micro-Fit 3.0 Series Connector Systems
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 245132-0699
- Order Code:
- 2944809
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Micro-Fit 3.0 OTS 245132
- Also Known As:
- GTIN UPC EAN: 191128754903
- Technical Datasheet:
- 245132-0699 Datasheet
Product Range Selector (Micro-Fit 3.0 OTS 245132)
See all from this product rangeProduct Overview
- Micro-Fit OTS double-ended overmoulded cable assemblies with strain relief
- Capable of carrying 5A of current
- Locking tang on terminals
- Polarized mating geometry
- Positive latching ensures secure retention
Applications
Consumer Electronics, Data , Computing
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Plug-Plug Adapter
- :
- Molex Micro-Fit 3.0 Series Connector Systems
- :
- Micro-Fit 3.0 OTS 245132
Technical Documents (3)
Also Known As
8 In stock Need more?
8 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/26/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,193.12 (¥1,312.43) | ( ) |
10+ | ¥1,169.66 (¥1,286.63) | ( ) |
25+ | ¥1,146.20 (¥1,260.82) | ( ) |
50+ | ¥1,122.74 (¥1,235.01) | ( ) |
100+ | ¥1,099.28 (¥1,209.21) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.