You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 22-05-7158
Pin Header, Square Pin, Signal, Wire-to-Board, 2.54 mm, 1 Rows, 15 Contacts
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 22-05-7158
- Order Code:
- 9732730
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- 739515B, GTIN UPC EAN: 800753739321
- Technical Datasheet:
- 22-05-7158 Datasheet
Product Range Selector (KK 254 7395)
See all from this product rangeProduct Overview
- Dual-cantilever terminals
- Polarizing header backwalls, polarizing ribs on receptacles
- Friction-lock headers and receptacles
- KK RPC headers offered in high-temperature nylon and reflow matte-tin plating
Applications
Automotive, Consumer Electronics, Communications & Networking, Medical
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Signal, Wire-to-Board
- :
- 2.54mm
- :
- 1Rows
- :
- 15Contacts
- :
- Through Hole Right Angle
- :
- KK 254 7395
- :
- Partially Shrouded
- :
- Brass
- :
- Tin Plated Contacts
- :
- PCB Header
Technical Documents (5)
Also Known As
73 In stock
73 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
150 more will be available on 2/4/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
150 more will be available on 2/4/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 250+
- 500+
- 1000+
- 2000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥537.66 (¥591.43) | ( ) |
10+ | ¥285.29 (¥313.82) | ( ) |
100+ | ¥282.15 (¥310.37) | ( ) |
250+ | ¥279.02 (¥306.92) | ( ) |
500+ | ¥274.32 (¥301.75) | ( ) |
1000+ | ¥272.75 (¥300.03) | ( ) |
2000+ | ¥271.18 (¥298.30) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.