You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 22-05-1052 ..
Pin Header, Right Angle, Wire-to-Board, 2.5 mm, 1 Rows, 5 Contacts, Through Hole Right Angle
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 22-05-1052 ..
- Order Code:
- 9732594
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- 5046-05A, GTIN UPC EAN: 800753590991
- Technical Datasheet:
- 22-05-1052 .. Datasheet
Product Range Selector (Mini-Latch 5046)
See all from this product rangeAlternatives for 22-05-1052 ..
Product Overview
- Mini-Latch / KK 5046 series wire-to-board right angle header
- For use with 51191 series 2.50mm pitch housings
- Friction ramp mechanism
- Partially shrouded PCB header
Applications
Automotive, Consumer Electronics, Industrial Automation
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Wire-to-Board
- :
- 2.5mm
- :
- 1Rows
- :
- 5Contacts
- :
- Through Hole Right Angle
- :
- Mini-Latch 5046
- :
- Shrouded
- :
- Brass
- :
- Tin Plated Contacts
- :
- PCB Header
Technical Documents (5)
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 100+
- 375+
- 1500+
- 3000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥147.25 (¥161.98) | ( ) |
100+ | ¥133.84 (¥147.22) | ( ) |
375+ | ¥119.32 (¥131.25) | ( ) |
1500+ | ¥105.69 (¥116.26) | ( ) |
3000+ | ¥100.32 (¥110.35) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.