You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 22-01-3107 .
Connector Housing, KK 254 2695, Receptacle, 10 Ways, 2.54 mm
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 22-01-3107 .
- Order Code:
- 1462858
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- 2695-10RP, GTIN UPC EAN: 800753593909
- Technical Datasheet:
- 22-01-3107 . Datasheet
Product Range Selector (KK 254 2695)
See all from this product rangeAlternatives for 22-01-3107 .
Product Overview
- Natural (white) colour
- UL94V-0 flammability rating
- Lock to mating part
- Polarized to mating part
Applications
Automotive, Communications & Networking, Consumer Electronics, Medical
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- KK 254 2695
- :
- Receptacle (View Associated Connectors)
- :
- 10Ways
- :
- 2.54mm
- :
- 2759, 6459, 41572, 4809, 8088 Crimp Terminals
Technical Documents (7)
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 18000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
18000+ | ¥46.03 (¥50.63) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.