Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No217501-1122
Order Code3928936
Product RangeMicro-Lock Plus OTS 217501 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 10+ | ¥121.54 (¥133.694) |
| 100+ | ¥119.14 (¥131.054) |
| 500+ | ¥116.73 (¥128.403) |
| 1000+ | ¥114.32 (¥125.752) |
| 2000+ | ¥111.91 (¥123.101) |
| 3000+ | ¥109.5 (¥120.45) |
Price for:Each
Minimum: 10
Multiple: 10
¥1,215 (¥1,337 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No217501-1122
Order Code3928936
Product RangeMicro-Lock Plus OTS 217501 Series
Technical Datasheet
Connector to ConnectorMicro-Lock Plus 2.0 Crimp Terminal Socket to Free End
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Product RangeMicro-Lock Plus OTS 217501 Series
Jacket ColourBlack
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Micro-Lock Plus 2.0 Crimp Terminal Socket to Free End
Cable Length - Metric
150mm
Jacket Colour
Black
Cable Length - Imperial
5.9"
Product Range
Micro-Lock Plus OTS 217501 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007