You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 216990-0001
USB Connector, USB Type C, USB 2.0, Receptacle, 16 Ways, Surface Mount, Right Angle
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 216990-0001
- Order Code:
- 3702958
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- 216990
- Technical Datasheet:
- 216990-0001 Datasheet
Product Range Selector (216990)
See all from this product rangeProduct Overview
- Standard design, mid mount, single row USB 2.0 connector
- 5A maximum current, 480Mbps data rate, 20V/5.0A power, 16 circuits
- Offer design flexibility
- Metal shell provides strength/ robustness to the connector
- Enables fast charging and data transfer
- Durability (min) of 10,000 cycles
- Voltage (maximum) of 30V (DC/AC)
- High-temperature nylon housing
- Copper alloy contact
- Operating temperature range from -40 to +85°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- USB Type C
- :
- USB 2.0
- :
- Receptacle (View Associated Connectors)
- :
- Surface Mount
- :
- Right Angle
- :
- Copper Alloy
- :
- Gold Flash Plated Contacts
- :
- 216990
Technical Documents (2)
Available for back order
8,400 more will be available on 4/27/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥126.97 (¥139.67) |
10+ | ¥89.82 (¥98.80) |
100+ | ¥77.75 (¥85.53) |
500+ | ¥73.21 (¥80.53) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.