You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 215872-0001
Antenna, WiFi, 2.4 GHZ to 2.5 GHz, 6 dB, Omni, SMA Connector
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 215872-0001
- Order Code:
- 3651583
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 215872-0001 Datasheet
Product Range Selector (215872)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- WiFi
- :
- 2.4GHz
- :
- 2.5GHz
- :
- SMA Connector
- :
- 6dB
- :
- -
- :
- -
- :
- -
- :
- Omni
- :
- 215872
Technical Documents (2)
Product Overview
- Radiation Pattern Omnidirectional
- Polarisation Linear
- Frequency: 2400MHz to 2500MHz (Band 1), 5000MHz to 6000MHz (Band 2) and 6000MHz to 7125MHz
- Peak Gain: 3.4dBi @ 2.4GHz, 4.5dBi @ 6GHz, 6dBi @ 5GHZ
- Temperature Range - Operating -40° to +85°C
- Dimensions: 35x8mm
83 In stock
83 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
229 more will be available on 3/2/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/31/25
229 more will be available on 3/2/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,428.00 (¥1,570.80) | ( ) |
10+ | ¥1,086.28 (¥1,194.91) | ( ) |
25+ | ¥1,017.31 (¥1,119.04) | ( ) |
50+ | ¥938.94 (¥1,032.83) | ( ) |
100+ | ¥920.17 (¥1,012.19) | ( ) |
500+ | ¥901.39 (¥991.53) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.