You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 214372-0003
Connector Housing, Mini-Fit Sigma 214372, Plug, 16 Ways, 4.2 mm
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 214372-0003
- Order Code:
- 3798688
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 214372-0003 Datasheet
Product Range Selector (Mini-Fit Sigma 214372)
See all from this product rangeProduct Overview
- 214372 series dual row Mini-Fit Sigma sealed hybrid plug housing
- Seal cap supports provides excellent support for rubber cap that mounts around the back of housing
- Keying and polarization allows for accurate mating to standard Mini-Fit 4.2 power connectors
- UL94V-0, natural nylon resin
- Lock to mating part, polarized to mating part
- Panel mount
- 4.2mm mating interface pitch and termination interface pitch
- Operating temperature range from -40° to +105°C
- UL file number E29179, CSA file number LR19980
- Maximum voltage rating of 600VAC (rms), maximum DC current of 13A, durability of 8hours
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Mini-Fit Sigma 214372
- :
- Plug (View Associated Connectors)
- :
- 16Ways
- :
- 4.2mm
- :
- Molex Mini-Fit TPA2/Sigma Male Crimp Terminal 172765, 203070, Mini-Fit Sigma Sealed Cap 2070190016
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 10/13/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥200.31 (¥220.34) | ( ) |
50+ | ¥182.44 (¥200.68) | ( ) |
250+ | ¥164.11 (¥180.52) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.