You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MOLEX 214372-0002

Connector Housing, Mini-Fit Sigma 214372, Plug, 16 Ways, 4.2 mm

MOLEX 214372-0002

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
214372-0002
Order Code:
3798687
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
214372-0002   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Mini-Fit Sigma 214372)

See all from this product range

Product Overview

Mini-Fit Sigma sealed wire-to-wire connectors utilize traditional Mini-Fit TPA2 terminals and wire gauges while providing protection from moisture, foam and dust debris ingress. It features panel mount ears. Recommended panel cut-outs for 0.89mm to 3.00mm thick panels. Panel cut-out tolerances +0.10mm provides safety and stability of housing to the panel. TPA supports used to properly support the optional TPAs after terminals are inserted and seated into the housing. Applications include home appliance, consumer and commercial, industrial automation. Mates with Mini-Fit Jr. receptacle housing 5557, 46992, Mini-Fit TPA2 receptacle housing 172708. Suitable for use with Mini-Fit Sigma sealed cap 2070190016, Mini-Fit TPA2/Sigma male crimp terminal 172765, 203070.
  • 214372 series dual row Mini-Fit Sigma sealed hybrid plug housing
  • Seal cap supports provides excellent support for rubber cap that mounts around the back of housing
  • Keying and polarization allows for accurate mating to standard Mini-Fit 4.2 power connectors
  • UL94V-0, natural nylon resin
  • Lock to mating part, polarized to mating part
  • Panel mount
  • 4.2mm mating interface pitch and termination interface pitch
  • Operating temperature range from -40° to +105°C
  • UL file number E29179, CSA file number LR19980
  • Maximum voltage rating of 600VAC (rms), maximum DC current of 13A, durability of 8hours

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Mini-Fit Sigma 214372

:
Plug (View Associated Connectors)

:
16Ways

:
4.2mm

:
Molex Mini-Fit TPA2/Sigma Male Crimp Terminal 172765, 203070, Mini-Fit Sigma Sealed Cap 2070190016

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

2,000 In stock Need more?

2,000 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥201.86 ( ¥222.05  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 50+
  • 250+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥201.86 (¥222.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥183.80 (¥202.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥165.30 (¥181.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --