You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MOLEX 212132-0006

Connector Housing, Pico-EZmate Plus 212132, Receptacle, 6 Ways, 1 mm

MOLEX 212132-0006

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
212132-0006
Order Code:
3617662
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
212132-0006   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Pico-EZmate Plus 212132)

See all from this product range

Product Overview

With a current rating of up to 2.8A and an improved withdrawal force, compact Pico-EZmate Plus 1.00mm pitch connectors deliver high performance in a low-profile height, making them ideal for automated assembly processes in tight spaced applications across various industries. Typical applications include consumer, smart phones and mobile devices, home appliances, data centre and medical instruments.
  • 212132 series 1.00mm pitch Pico-EZmate Plus receptacle housing
  • Polyamide material provides low-halogen, meets environmental considerations
  • Polarization keys prevents mismating of plug with receptacle header
  • Meets customer requirements for high power in compact packages
  • Durability (minimum) of 10 cycles
  • Polyamide housing (UL94V-0), copper alloy contact, gold plating
  • Operating temperature range from -45 to +105˚C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Pico-EZmate Plus 212132

:
Receptacle (View Associated Connectors)

:
6Ways

:
1mm

:
Molex Pico-EZmate Plus 2040175021 Socket Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥62.70 ( ¥68.97  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥62.70 (¥68.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥38.57 (¥42.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥35.90 (¥39.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥35.43 (¥38.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥34.65 (¥38.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --