You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MOLEX 207778-0002

Connector Housing, IP68, Squba 207778, Plug, 2 Ways, 3.6 mm, Molex Squba 207776 Series Pin Contacts

MOLEX 207778-0002

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
207778-0002
Order Code:
3257299
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
207778-0002   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Squba 207778)

See all from this product range

Product Overview

2077780002 is a Squba 3.6mm sealed plug assembly. It offers an IP68-seal rating and carry up to 14A of current to deliver reliable power in a wide range of space-constrained applications.
  • 2 position
  • Protected, low-profile positive latch

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Squba 207778

:
Plug (View Associated Connectors)

:
2Ways

:
3.6mm

:
Molex Squba 207776 Series Pin Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

1,623 In stock Need more?

1,623 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥368.37 ( ¥405.21  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥368.37 (¥405.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥235.13 (¥258.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥199.08 (¥218.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥191.24 (¥210.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥181.07 (¥199.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --