You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 205979-2081
Connector Housing, Black, Micro-One 205979, Receptacle, 8 Ways, 2 mm
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 205979-2081
- Order Code:
- 3702891
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 205979-2081 Datasheet
Product Range Selector (Micro-One 205979)
See all from this product rangeProduct Overview
- 205979 series, black colour Micro-One wire-to-board receptacle housing
- Independent secondary lock (ISL) detects incomplete terminal insertion
- Glow-wire capable
- 2mm pitch low profile design reduces weight and saves space
- UL certified connectors ensures reliability
- Voltage (maximum) is 250V
- Copper alloy contact, tin-bismuth over nickel terminal pin plating
- Operating temperature range from -40 to +105°C
- Typically used for consumer and industrial applications
- 30 cycles maximum durability
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Micro-One 205979
- :
- Receptacle (View Associated Connectors)
- :
- 8Ways
- :
- 2mm
- :
- Molex Micro-One 56134 Series Socket Contacts
Technical Documents (2)
Available for back order
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Please note that this product is not in stock
You may place a pre-order by clicking the button or register your interest by clicking the link
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
500+ | ¥50.30 (¥55.33) | ( ) |
1000+ | ¥47.31 (¥52.04) | ( ) |
2500+ | ¥43.61 (¥47.97) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.