You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 200529-0220
FFC / FPC Board Connector, ZIF, 1 mm, 22 Contacts, Receptacle, Easy-On 200529, Surface Mount
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 200529-0220
- Order Code:
- 2581243
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Easy-On 200529
- Also Known As:
- GTIN UPC EAN: 889056681926
- Technical Datasheet:
- 200529-0220 Datasheet
Product Range Selector (Easy-On 200529)
See all from this product rangeProduct Overview
- Movable terminals ensure more secure contact retention
- Actuators reinforcements for large circuit sizes
- Various cable tab and actuator locking styles
- Accepts standard or shielded FFC connectors
- Grounding terminals accommodate high-speed, high-frequency signal requirements such as LVDS
- Multiple polarizing keys
- Positive inertia lock
Applications
Automotive, Consumer Electronics, Industrial, Medical, Data , Computing
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1mm
- :
- 22Contacts
- :
- Receptacle (View Associated Connectors)
- :
- Easy-On 200529
- :
- Surface Mount
- :
- Bottom
- :
- 1 Row
- :
- Tin Silver Bismuth Plated Contacts
- :
- Phosphor Bronze
- :
- 0.3mm
Technical Documents (7)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥125.96 (¥138.56) | ( ) |
10+ | ¥102.18 (¥112.40) | ( ) |
25+ | ¥94.22 (¥103.64) | ( ) |
50+ | ¥88.61 (¥97.47) | ( ) |
100+ | ¥83.32 (¥91.65) | ( ) |
250+ | ¥76.82 (¥84.50) | ( ) |
500+ | ¥72.24 (¥79.46) | ( ) |
1000+ | ¥69.15 (¥76.07) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.