You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 200218-8700
Crimp Tool, Hand, Molex Mini-Fit Sr. 8AWG Contacts, Mini-Fit Sr. 207129 Series
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 200218-8700
- Order Code:
- 3862474
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 200218-8700 Datasheet
Product Range Selector (Mini-Fit Sr. 207129 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Hand
- :
- Molex Mini-Fit Sr. 8AWG Contacts
- :
- Mini-Fit Sr. 207129 Series
Technical Documents (1)
1 In stock
1 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥109,792.41 (¥120,771.65) | ( ) |
5+ | ¥101,777.78 (¥111,955.56) | ( ) |
10+ | ¥101,147.64 (¥111,262.40) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.