You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MOLEX 19433-0013...

Automotive Connector Housing, MX150L 19433, Plug, 2 Ways, Molex 19431 Series Pin Contacts

MOLEX 19433-0013...

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
19433-0013...
Order Code:
2782027
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
MX150L 19433
Also Known As:
GTIN UPC EAN: 822350190886
Technical Datasheet:
19433-0013...   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (MX150L 19433)

See all from this product range

Product Overview

  • Pre-assembled connector housings and TPA components shipped in one-piece units
  • Integral, two-way mat seal on the plugs and receptacles
  • Exceeds IP67 requirements and conforms to UL 1977
  • Integral terminal position assurance (TPA)
  • Sealed panel-mount plugs are equipped with blind-hole boss feature
  • Audible and tactile clicks on insertion, extraction and mating
  • Simple crimp, poke-and-plug application
  • Two independent terminals for 8AWG and 10 to 12AWG wire

Applications

Commercial Vehicle, Consumer Electronics, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MX150L 19433

:
Plug (View Associated Connectors)

:
2Ways

:
Molex 19431 Series Pin Contacts

:
Polymer, Glass Filled Body

:
IP67

:
600V

:
30A

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

Also Known As

GTIN UPC EAN: 822350190886

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥819.57 ( ¥901.53  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 25+
  • 75+
  • 150+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥819.57 (¥901.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥713.39 (¥784.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥689.40 (¥758.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
75+ ¥665.02 (¥731.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
150+ ¥641.62 (¥705.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --