You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MOLEX 19323-0001

Ring Tongue Terminal, M2.5, #4, 1 mm², VersaKrimp 19323

MOLEX 19323-0001

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
19323-0001
Order Code:
2295580
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
AA1-332-M2, 5, GTIN UPC EAN: 887191289151
Technical Datasheet:
19323-0001   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (VersaKrimp 19323)

See all from this product range

Product Overview

The VersaKrimp 19323 series Ring Tongue Terminal designed for crimps up to 600 MCM without needing special orientation in the crimp tooling. The VersaKrimp brazed-seam terminal barrels simply can not split, remaining terminated under conditions of stress or wire pull. VersaKrimp terminals can be crimped from any direction. The VersaKrimp terminal is tin-plated overall to reduce the potential for corrosion in harsh environments. Constructed with high-quality, oxygen-free copper, the conductivity is excellent and yields very low resistance across the interface and termination. A funnel-barrel entry terminal design facilitates easy and fast wire insertions.

Applications

Industrial, HVAC, Automation & Process Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
M2.5

:
#4

:
-

:
1mm²

:
VersaKrimp 19323

:
-

:
Uninsulated

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

AA1-332-M2, 5, GTIN UPC EAN: 887191289151

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥44.38 ( ¥48.82  Inc. JCT)
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
1+ ¥44.38 (¥48.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥32.34 (¥35.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥24.43 (¥26.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥19.19 (¥21.11)