You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 19006-0011
Quick Disconnect Terminal, Avikrimp 19006, Female Quick Disconnect, 6.35mm x 0.81mm
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 19006-0011
- Order Code:
- 2579858
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Avikrimp 19006
- Also Known As:
- BB-5221, GTIN UPC EAN: 800753031050
- Technical Datasheet:
- 19006-0011 Datasheet
Product Range Selector (Avikrimp 19006)
See all from this product rangeProduct Overview
- Glow-wire compliant
- Accommodates multiple standard tab sizes
- Provides flexibility for a wide variety of applications
- Provides space-savings designs
- Ensures optimum safety from electric shock
- UL94V-2 flammability rating
- Maximum voltage is 600V
- Operating temperature range from -65°C to +105°C
Applications
Automotive, Consumer Electronics, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Avikrimp 19006
- :
- Female Quick Disconnect
- :
- 6.35mm x 0.81mm
- :
- 0.25" x 0.032"
- :
- 16AWG
- :
- 14AWG
- :
- Blue
- :
- 2mm²
- :
- Nylon (Polyamide)
- :
- Brass
Technical Documents (5)
Also Known As
293 In stock
293 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
900 more will be available on 5/18/25
925 more will be available on 5/25/25
1,600 more will be available on 6/29/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/28/25
900 more will be available on 5/18/25
925 more will be available on 5/25/25
1,600 more will be available on 6/29/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥66.88 (¥73.57) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.