You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MOLEX 19-09-1151

Connector Housing, Positive Latch, Standard Mounting Ears, Standard .093" 1991, Receptacle, 15 Ways

MOLEX 19-09-1151

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
19-09-1151
Order Code:
1513068
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
1991-15R2, GTIN UPC EAN: 800753624849
Technical Datasheet:
19-09-1151   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Standard .093" 1991)

See all from this product range

Product Overview

The 19-09-1151 is a 15-position pin and socket receptacle housing made of natural colour nylon. It comes with positive latch and standard mounting ears. It is use with 1189 crimp terminals, 1190 crimp terminals, 1380 male crimp terminals, 1381 female crimp terminals, 1433 crimp terminals, 1434 male crimp terminals, 1973, 2151, 2273, 2870, 2871, 4272, link 4550, 6271. It mates with part 19-09-2151 and 19-09-2153. The Standard .093 pin and socket power connectors from Molex provide a flexible design choice for medium-power applications.
  • UL94V-2 flammability rating
  • Current per contact is 7.5A
  • Operating temperature range from -40 to 105°C

Applications

Communications & Networking, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Standard .093" 1991

:
Receptacle (View Associated Connectors)

:
15Ways

:
6.3mm

:
Molex 1189/1190/1380/1381/1433/1434/1973/2151/2273/2870/2871/4272/4550/6271 Series Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

Also Known As

1991-15R2, GTIN UPC EAN: 800753624849

455 In stock Need more?

455 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥233.15 ( ¥256.47  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 200+
  • 750+
  • 3000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥233.15 (¥256.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
200+ ¥226.12 (¥248.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
750+ ¥219.19 (¥241.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ ¥212.60 (¥233.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --