You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MOLEX 172952-2401

Connector Housing, TPA Dual Row, Micro-Fit 3.0 TPA 172952, Receptacle, 24 Ways, 3 mm

MOLEX 172952-2401

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
172952-2401
Order Code:
2930769
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
GTIN UPC EAN: 889056429979
Technical Datasheet:
172952-2401   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Micro-Fit 3.0 TPA 172952)

See all from this product range

Product Overview

The Micro-Fit 3.0 Connector Systems available in multiple circuit sizes and cable lengths for power applications, offer a 3.00mm pitch, up to a 8.5A maximum current rating and many design options such as a terminal position assurance, blind-mating and compliant pin features. The fully polarized housings prevent accidental mismating and the positive latching ensures a reliable connection and the fully isolated terminals protect against potential damage of terminals during handling and mating.
  • The Two-piece Terminal Position Assurance (TPA) feature reduces assembly error that results in terminal back-outs
  • High-temperature LCP headers withstand 260˚C IR reflow processes
  • Use With Part(s): Micro-Fit 3.0 Male TPA Crimp Terminal 43031-5xxx

Applications

Automotive, Communications & Networking, Computer Hardware, Computers & Computer Peripherals, Consumer Electronics, Industrial, Medical, Telecommunications

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Micro-Fit 3.0 TPA 172952

:
Receptacle (View Associated Connectors)

:
24Ways

:
3mm

:
Molex Micro-Fit TPA 43030, 46235 Series Socket Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

GTIN UPC EAN: 889056429979

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥147.35 ( ¥162.09  Inc. JCT)
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
1+ ¥147.35 (¥162.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥111.61 (¥122.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥103.93 (¥114.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥100.48 (¥110.53)