You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 172952-2001
Connector Housing, TPA Dual Row, Micro-Fit 3.0 TPA 172952, Receptacle, 20 Ways, 3 mm
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 172952-2001
- Order Code:
- 2930767
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Micro-Fit 3.0 TPA 172952
- Also Known As:
- GTIN UPC EAN: 889056429917
- Technical Datasheet:
- 172952-2001 Datasheet
Product Range Selector (Micro-Fit 3.0 TPA 172952)
See all from this product rangeProduct Overview
- The Two-piece Terminal Position Assurance (TPA) feature reduces assembly error that results in terminal back-outs
- High-temperature LCP headers withstand 260˚C IR reflow processes
- Use With Part(s): Micro-Fit 3.0 Male TPA Crimp Terminal 43031-5xxx
Applications
Automotive, Communications & Networking, Computer Hardware, Computers & Computer Peripherals, Consumer Electronics, Industrial, Medical, Telecommunications
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Micro-Fit 3.0 TPA 172952
- :
- Receptacle (View Associated Connectors)
- :
- 20Ways
- :
- 3mm
- :
- Molex Micro-Fit TPA 43030, 46235 Series Socket Contacts
Technical Documents (3)
Also Known As
31 In stock Need more?
31 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/15/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 125+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥127.34 (¥140.07) | ( ) |
50+ | ¥124.63 (¥137.09) | ( ) |
125+ | ¥121.02 (¥133.12) | ( ) |
250+ | ¥117.41 (¥129.15) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.