You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MOLEX 172801-0001

Mezzanine Connector, High-Speed, Header, 3.5 mm, 6 Rows, 252 Contacts, Through Hole Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
172801-0001
Order Code:
2885495
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
GTIN UPC EAN: 889056200554
Technical Datasheet:
172801-0001   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (NeoPress 172801 Series)

See all from this product range

Product Overview

The 172801-0001 is a 252 Contact NeoPress High-Speed Mezzanine Connector. The Modular NeoPress High-Speed Mezzanine System enables design flexibility with patent-pending modular triad wafer design offers high-speed differential pairs that can be tuned to 85- or 100-Ohm impedances provides a customized system for design flexibility. High-speed triad wafers comprise three pins per differential pair (two signal pins and one shielded ground pin) provide standalone 28+ Gbps fully shielded differential pairs with dedicated grounds. Proven Impel press-fit compliant-pin termination design with data rates up to 28 Gbps enables solderless termination with easy board rework without sacrificing data speed.
  • 84 Triads (6x14)
  • Current Rating: 1A
  • Voltage Rating: 30VAC (RMS)

Applications

Communications & Networking, Industrial Automation Control, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Header

:
3.5mm

:
6Rows

:
252Contacts

:
Through Hole Mount

:
Copper Alloy

:
Gold Plated Contacts

:
NeoPress 172801 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (7)

Also Known As

GTIN UPC EAN: 889056200554

596 In stock Need more?

596 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥3,511.76 ( ¥3,862.94  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥3,511.76 (¥3,862.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --