You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 172316-1304
Pin Header, Power, 3.5 mm, 2 Rows, 4 Contacts, Through Hole Right Angle, Ultra-Fit 172316
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 172316-1304
- Order Code:
- 3051499
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 172316-1304 Datasheet
Product Range Selector (Ultra-Fit 172316)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Power
- :
- 3.5mm
- :
- 2Rows
- :
- 4Contacts
- :
- Through Hole Right Angle
- :
- Ultra-Fit 172316
- :
- -
- :
- Copper Alloy
- :
- Gold Plated Contacts
- :
- -
Technical Documents (4)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2800+
- 5600+
- 11200+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥261.43 (¥287.57) | ( ) |
10+ | ¥236.90 (¥260.59) | ( ) |
100+ | ¥223.02 (¥245.32) | ( ) |
500+ | ¥217.74 (¥239.51) | ( ) |
1000+ | ¥213.69 (¥235.06) | ( ) |
2800+ | ¥203.11 (¥223.42) | ( ) |
5600+ | ¥199.50 (¥219.45) | ( ) |
11200+ | ¥192.56 (¥211.82) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.