You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 172316-1112
Pin Header, Power, 3.5 mm, 2 Rows, 12 Contacts, Through Hole Right Angle, Ultra-Fit 172316
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 172316-1112
- Order Code:
- 3048935
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 172316-1112 Datasheet
Product Range Selector (Ultra-Fit 172316)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Power
- :
- 3.5mm
- :
- 2Rows
- :
- 12Contacts
- :
- Through Hole Right Angle
- :
- Ultra-Fit 172316
- :
- -
- :
- Copper Alloy
- :
- Tin Plated Contacts
- :
- -
Technical Documents (5)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 520+
- 1040+
- 2600+
- 5200+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥247.14 (¥271.85) | ( ) |
10+ | ¥223.95 (¥246.35) | ( ) |
100+ | ¥210.82 (¥231.90) | ( ) |
520+ | ¥205.83 (¥226.41) | ( ) |
1040+ | ¥202.01 (¥222.21) | ( ) |
2600+ | ¥192.00 (¥211.20) | ( ) |
5200+ | ¥188.59 (¥207.45) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.