You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 172310-1105
Pin Header, Power, 3.5 mm, 1 Rows, 5 Contacts, Through Hole Right Angle, Ultra-Fit 172310
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 172310-1105
- Order Code:
- 3048933
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 172310-1105 Datasheet
Product Range Selector (Ultra-Fit 172310)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Power
- :
- 3.5mm
- :
- 1Rows
- :
- 5Contacts
- :
- Through Hole Right Angle
- :
- Ultra-Fit 172310
- :
- -
- :
- Copper Alloy
- :
- Tin Plated Contacts
- :
- -
Technical Documents (5)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1056+
- 2112+
- 5280+
- 10560+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥136.38 (¥150.02) | ( ) |
10+ | ¥121.03 (¥133.13) | ( ) |
100+ | ¥110.44 (¥121.48) | ( ) |
500+ | ¥105.32 (¥115.85) | ( ) |
1056+ | ¥102.13 (¥112.34) | ( ) |
2112+ | ¥94.08 (¥103.49) | ( ) |
5280+ | ¥93.91 (¥103.30) | ( ) |
10560+ | ¥92.04 (¥101.24) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.