You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 16-02-0116
Contact, SL 70021 Series, Pin, Crimp, 22 AWG, Gold Plated Contacts
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 16-02-0116
- Order Code:
- 3863765
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 16-02-0116 Datasheet
Product Range Selector (SL 70021 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SL 70021 Series
- :
- Pin
- :
- Crimp
- :
- 22AWG
- :
- Gold Plated Contacts
- :
- Molex SL 70066 & 70107 Series Housing Connectors
- :
- 24AWG
- :
- Phosphor Bronze
Technical Documents (3)
40,000 In stock Need more?
40,000 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 20000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
20000+ | ¥23.05 (¥25.36) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥51.83 (¥57.013) | (¥57.013) |
10+ | ¥38.46 (¥42.306) | (¥42.306) |
25+ | ¥34.18 (¥37.598) | (¥37.598) |
50+ | ¥31.44 (¥34.584) | (¥34.584) |
100+ | ¥29.00 (¥31.90) | (¥31.90) |
250+ | ¥26.19 (¥28.809) | (¥28.809) |
500+ | ¥24.36 (¥26.796) | (¥26.796) |
1000+ | ¥24.03 (¥26.433) | (¥26.433) |
Pricing is unavailable. Please contact customer services.