You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MOLEX 15134-0800

Cable Assembly, PicoBlade Receptacle to PicoBlade Receptacle, 8 Ways, 1.25 mm, 1 Row, 50 mm, 2 "

MOLEX 15134-0800

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
15134-0800
Order Code:
2671474
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
GTIN UPC EAN: 889056872102
Technical Datasheet:
15134-0800   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (PicoBlade OTS 15134)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PicoBlade Receptacle to PicoBlade Receptacle

:
8Ways

:
1.25mm

:
1 Row

:
50mm

:
2"

:
PicoBlade OTS 15134

:
28AWG

:
Black

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

The 15134-0800 from Molex is a PicoBlade, single row, natural colour female to female 50mm standard cable assembly with 8 circuits. This PicoBlade-to-PicoBlade off-the-shelf (OTS) cable assembly supports user's design for both prototyping and global production. Point to point single row configurations support both development and production programs. Pin to pin map configurations reduces the need to design cable layout. It also provides ease of design, prototyping and production.
  • Built using UL1061 discrete wires
  • Less engineering time and resources required to use
  • Built-in ISO and TS-16949 certified facilities and meets current market standards
  • Maximum voltage rating of 125V and maximum current rating of 1A
  • 20mohm contact resistance, 250VAC dielectric withstanding voltage, 10Mohm insulation resistance
  • Operating temperature range from -40 to +85°C
  • Mates with PicoBlade 53261, 53047, 53398, 53048 headers
  • Polyester resin, phosphor bronze metal material with tin mating and termination

Applications

Commercial Vehicle, Consumer Electronics, Industrial, Medical

Also Known As

GTIN UPC EAN: 889056872102

1,790 In stock Need more?

1,790 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

(  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --