You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 150200-0002
Contact, Ditto 150200, Pin, Socket, Crimp, 24 AWG, Tin Plated Contacts
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 150200-0002
- Order Code:
- 2564477
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Ditto 150200
- Also Known As:
- GTIN UPC EAN: 889056215657
- Technical Datasheet:
- 150200-0002 Datasheet
Product Range Selector (Ditto 150200)
See all from this product rangeProduct Overview
- Polarized housing prevents mis-mating of connectors
- Positive dual lock
- Terminal serving cavities
- Anti-twist housing
- Reinforced wing-style and polarized crimp terminal
- Low mating force terminals
- Glow wire capable housings
Applications
Commercial Vehicle, Consumer Electronics
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Ditto 150200
- :
- Pin, Socket
- :
- Crimp
- :
- 24AWG
- :
- Tin Plated Contacts
- :
- Molex Ditto 150170 & 150201 Series Hermaphroditic Housing Connectors
- :
- 26AWG
- :
- Brass, Tin
Technical Documents (4)
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 12800+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2.68 (¥2.95) | ( ) |
12800+ | ¥2.57 (¥2.83) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.