You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 150179-2040
Connector Housing, EconoLatch 150179, Receptacle, 4 Ways, 3.68 mm
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 150179-2040
- Order Code:
- 2759894
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- EconoLatch 150179
- Also Known As:
- GTIN UPC EAN: 889056490337
- Technical Datasheet:
- 150179-2040 Datasheet
Product Range Selector (EconoLatch 150179)
See all from this product rangeProduct Overview
- Circuit identifiers at the rear of the housing
- Polarization features and circuit identifiers on receptacle and plugs housing
- Circular crimp terminal design
- Friction lock secures mated housings
- Panel-mount locking latch
- Dual terminal locking lances
Applications
Automotive, Consumer Electronics, Industrial, Lighting, Medical
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- EconoLatch 150179
- :
- Receptacle (View Associated Connectors)
- :
- 4Ways
- :
- 3.68mm
- :
- Molex EconoLatch 150181 Series Socket Contacts
Technical Documents (3)
Also Known As
232 In stock Need more?
232 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥48.06 (¥52.87) | ( ) |
10+ | ¥39.07 (¥42.98) | ( ) |
25+ | ¥38.02 (¥41.82) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.