You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 15-24-4744
Pin Header, Power, 5.08 mm, 1 Rows, 4 Contacts, Through Hole, 8981
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 15-24-4744
- Order Code:
- 1508436
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- A-8981-4V7-LF, GTIN UPC EAN: 822348644520
- Technical Datasheet:
- 15-24-4744 Datasheet
Product Range Selector (8981)
See all from this product rangeProduct Overview
- 5.08mm pitch disk drive power connection system header
- Mates with 15-24-4048, 02-08-1201 and 02-08-1202
- High temperature thermoplastic material
- Vertical orientation
- Fully shrouded
- Available with PCB locator peg
- Current rating is 6.5A
- Voltage rating is 250VAC
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Power
- :
- Through Hole
- :
- 8981
- :
- -
- :
- Phosphor Bronze
- :
- Tin Plated Contacts
- :
- -
Technical Documents (5)
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥159.18 (¥175.10) | ( ) |
10+ | ¥141.37 (¥155.51) | ( ) |
25+ | ¥129.12 (¥142.03) | ( ) |
100+ | ¥121.33 (¥133.46) | ( ) |
250+ | ¥114.65 (¥126.12) | ( ) |
500+ | ¥105.30 (¥115.83) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.