Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No130015-0076
Order Code4336413
Product RangeMini-Change 130015 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥31,945.97 (¥35,140.567) |
| 5+ | ¥27,952.72 (¥30,747.992) |
| 10+ | ¥23,160.83 (¥25,476.913) |
| 25+ | ¥20,764.88 (¥22,841.368) |
| 50+ | ¥19,167.58 (¥21,084.338) |
| 100+ | ¥17,889.74 (¥19,678.714) |
Price for:Each
Minimum: 1
Multiple: 1
¥31,946 (¥35,141 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130015-0076
Order Code4336413
Product RangeMini-Change 130015 Series
Technical Datasheet
Connector to ConnectorMini-Change Receptacle to Free End
No. of Positions12Ways
Cable Length - Imperial12"
Cable Length - Metric305mm
Jacket ColourBlack
Product RangeMini-Change 130015 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Mini-Change Receptacle to Free End
Cable Length - Imperial
12"
Jacket Colour
Black
SVHC
To Be Advised
No. of Positions
12Ways
Cable Length - Metric
305mm
Product Range
Mini-Change 130015 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.148781