You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 121023-0433
Circular DIN Valve Connector, BRAD DIN Valve, PG7, Right Angle, DIN Form C - Micro
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 121023-0433
- Order Code:
- 2918173
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- C19207N21, GTIN UPC EAN: 883906249038
- Technical Datasheet:
- 121023-0433 Datasheet
Product Range Selector (mPm 121023 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Right Angle
- :
- 2Contacts
- :
- DIN Form C - Micro
- :
- 2 Poles + Ground
- :
- Cable Mount
- :
- 250V AC / 300V DC
- :
- Screw
- :
- 16A
- :
- -
- :
- 9.4mm
- :
- Receptacle (View Associated Connectors)
- :
- Socket
- :
- IP65
- :
- Brass
- :
- -
- :
- Silver
- :
- -
- :
- mPm 121023 Series
- :
- Internal Thread
- :
- -
- :
- -
Technical Documents (3)
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥575.28 (¥632.81) | ( ) |
10+ | ¥322.91 (¥355.20) | ( ) |
100+ | ¥311.94 (¥343.13) | ( ) |
2500+ | ¥294.69 (¥324.16) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.