You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 1205010153
Sensor Cable, M12, Micro-Change Receptacle, 90° Micro-Change Plug, 4 Positions, 10 m, 32.8 ft
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 1205010153
- Order Code:
- 4204490
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- 120501 Series
- Also Known As:
- LLP4032B65M100
Product Range Selector (120501 Series)
See all from this product rangeProduct Overview
- 120501 series Micro-Change (M12), 4 poles, female (straight) to male (90°) double-ended cordset
- Cable jacket colour is black, coupling style is threaded
- IP67 rated, maximum current per contact is 12A
- Cable diameter is 10.08mm, cable length is 1000.04cm
- WSOR TPU cable jacket material, TPE connector body material
- Brass contact material, gold mating plating material, nickel-plated brass coupling nut
- L-coded, operating temperature range from -25° to +85°C
- Maximum voltage rating is 63V
- UL 21215 wire/cable type
- 14AWG wire size
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Micro-Change Receptacle
- :
- 90° Micro-Change Plug
- :
- 4 Positions
- :
- 10m
- :
- 32.8ft
- :
- 120501 Series
Technical Documents (3)
Also Known As
8 In stock Need more?
8 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/28/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥27,476.71 (¥30,224.38) | ( ) |
10+ | ¥24,631.70 (¥27,094.87) | ( ) |
25+ | ¥24,026.64 (¥26,429.30) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.