You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MOLEX 1205000210

Sensor Cable, M12, 90° Micro-Change Receptacle, Free End, 5 Positions, 5 m, 16.4 ft, 120500 Series

MOLEX 1205000210

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
1205000210
Order Code:
4204556
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
L0P5001B63M050
ECAD / MCAD
Supply Frame Models Link

Product Range Selector (120500 Series)

See all from this product range

Product Overview

Brad M12 Power L-Code Connector System is the ultimate solution for Industry 4.0 electric propulsion needs. Meeting PROFIBUS and PROFINET International (PI) standards for PROFINET systems, this compact yet powerful connector delivers up to four times the power of standard M12 connectors, making it ideal for high-power applications. With IP67-sealed interface, this connector enhances protection against dust and water ingress, while the Weld-Slag and Oil-Resistant (WSOR) cables provide additional protection against even the harshest environments, ensuring durability and reliability for a connection that lasts. The connector is designed to establish an open industry connector standard, allowing for compatibility with a wide array of platforms and manufacturers. This makes it a versatile and effective solution across multiple applications and industries.
  • 120500 series Micro-Change (M12), 5 poles, female (90°) to pigtail single ended cordset
  • Cable jacket colour is grey, coupling style is threaded
  • IP67 rated, maximum current per contact is 16A
  • Cable diameter is 11.30mm, cable length is 499.87cm
  • WSOR TPU cable jacket material, TPE connector body material
  • Brass contact material, gold mating plating material, nickel-plated brass coupling nut
  • L-coded, operating temperature range from -25° to +85°C
  • Maximum voltage rating is 63V AC/DC
  • UL 21215 wire/cable type
  • 14AWG wire size

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
90° Micro-Change Receptacle

:
Free End

:
5 Positions

:
5m

:
16.4ft

:
120500 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

L0P5001B63M050

8 In stock Need more?

8 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥16,132.71 ( ¥17,745.98  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥16,132.71 (¥17,745.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥15,494.74 (¥17,044.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --