You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 111014-5003 .
USB Cable, Mini Type B Plug to Mini Type B Plug, 500 mm, 19.7 ", USB 2.0, Black
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 111014-5003 .
- Order Code:
- 1824842
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- HSAutoLink 111014
- Also Known As:
- GTIN UPC EAN: 883906510053
- Technical Datasheet:
- 111014-5003 . Datasheet
Product Range Selector (HSAutoLink 111014)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Mini Type B Plug to Mini Type B Plug
- :
- USB 2.0
- :
- Black
- :
- -
- :
- HSAutoLink 111014
Technical Documents (3)
Product Overview
Applications
Industrial, Commercial, Consumer Electronics, Automotive, Communications & Networking
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 75+
- 200+
- 400+
- 1200+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥1,395.32 (¥1,534.85) |
75+ | ¥1,384.15 (¥1,522.57) |
200+ | ¥1,355.11 (¥1,490.62) |
400+ | ¥1,297.01 (¥1,426.71) |
1200+ | ¥1,130.56 (¥1,243.62) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.