You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MOLEX 106413-3020

Audio / Video Cable Assembly, HDMI Plug, HDMI Plug, 66 ft, 20 m, Black, OptoHD 106413

MOLEX 106413-3020

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
106413-3020
Order Code:
3225211
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
OptoHD 106413
Technical Datasheet:
106413-3020   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (OptoHD 106413)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
HDMI Plug

:
HDMI Plug

:
Black

:
OptoHD 106413

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

106413-3020 is an OptoHD HDMI 2.0 active optical cable. HDMI ultra-high-definition AOCs support high definition (1080p) and ultra-high definition (4K & 8K) videos, Deep Colour (48-bit), 3D and multi-channel digital audio on a single cable. Standard passive high-speed HDMI cables cannot carry 4K video much further than 3 meters. Utilizing hybrid copper and fibre optics, Molex HDMI AOCs provide full signal integrity over a 100m distance and offer future-proof bandwidth for the next generation of video displays. The HDMI ultra-high-definition AOC is standalone and does not require power; for the user the cable acts just like a passive plug-and-play HDMI cable.
  • OptoHD HDMI 2.0 active optical cable
  • Multimode
  • 50/125µm fibre (core/cladding), 4mm cable size
  • 20m length

Available for back order

More stock available to supplier lead times which is approximately 5/12/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥25,675.30 ( ¥28,242.83  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥25,675.30 (¥28,242.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --